Part Details for PCA9550D by Philips Semiconductors
Overview of PCA9550D by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PCA9550D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 290 |
|
RFQ | ||
|
Quest Components | DISPLAY DRIVER, PDSO8 | 558 |
|
$8.1567 / $12.2351 | Buy Now |
|
Quest Components | DISPLAY DRIVER, PDSO8 | 36 |
|
$12.0720 / $14.6822 | Buy Now |
|
ComSIT USA | 2-BIT I2C LED DRIVER WITH PROGRAMMABLE BLINK RATES LED Driver, 2-Segment, PDSO8 RoHS: Not Compliant | Europe - 2900 |
|
RFQ |
Part Details for PCA9550D
PCA9550D CAD Models
PCA9550D Part Data Attributes:
|
PCA9550D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9550D
Philips Semiconductors
Display Driver, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |