-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9548A - 8-channel I²C-bus switch with reset SOP 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9548AD,112 by NXP Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86018984
|
Verical | I2C Bus Switch 1-Element 8-IN 24-Pin SO Bulk RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1501 | Americas - 1470 |
|
$1.2750 | Buy Now |
DISTI #
88044102
|
Verical | I2C Bus Switch 1-Element 8-IN 24-Pin SO Bulk RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 1301 | Americas - 296 |
|
$1.2750 | Buy Now |
|
Bristol Electronics | 166 |
|
RFQ | ||
|
Rochester Electronics | IC I2C Switch 8CH 24-SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 1937 |
|
$0.6306 / $1.0200 | Buy Now |
DISTI #
PCA9548AD,112
|
Avnet Silica | Bus Switch 2 x 18 2Element 24Pin SOIC Bulk (Alt: PCA9548AD,112) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9548AD,112
|
EBV Elektronik | Bus Switch 2 x 18 2Element 24Pin SOIC Bulk (Alt: PCA9548AD,112) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 1061 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9548AD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9548AD,112
NXP Semiconductors
PCA9548A - 8-channel I²C-bus switch with reset SOP 24-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.3 ns | |
Switch-on Time-Max | 0.3 ns | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
The PCA9548AD,112 can support I2C bus frequencies up to 400 kHz.
Yes, the PCA9548AD,112 can be used as a level shifter between 3.3V and 1.8V I2C buses, but it's essential to ensure that the voltage levels are within the recommended operating conditions.
To configure the PCA9548AD,112 in dual-bus mode, you need to connect the SCL/SDA pins of each bus to the corresponding pins on the PCA9548AD,112, and then use the EN pins to enable or disable each bus.
The PCA9548AD,112 can drive up to 400 pF of capacitance on the I2C bus, but it's recommended to keep the capacitance as low as possible to ensure reliable operation.
Yes, the PCA9548AD,112 can be used to isolate two I2C buses with different voltage levels, but it's essential to ensure that the voltage levels are within the recommended operating conditions and that the isolation requirements are met.