Part Details for PCA9548ABSHP by NXP Semiconductors
Overview of PCA9548ABSHP by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for PCA9548ABSHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W7066
|
Newark | 8-Channel I2C-Bus Switch With Reset/ Reel Rohs Compliant: Yes |Nxp PCA9548ABSHP Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.3400 | Buy Now |
DISTI #
PCA9548ABSHP-ND
|
DigiKey | IC INTFACE SPECIALIZED 24HVQFN Min Qty: 6000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1670 | Buy Now |
DISTI #
PCA9548ABSHP
|
Avnet Americas | Bus Switch 1 x 8:1 1-Element 24-Pin HVQFN T/R - Tape and Reel (Alt: PCA9548ABSHP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1110 / $1.2265 | Buy Now |
DISTI #
771-PCA9548ABSHP
|
Mouser Electronics | Multiplexer Switch ICs 8-channel I2C-bus switch with reset RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
|
Future Electronics | PCA9548A Series 5.5 V 8-Channel SMT I2C-Bus switch with Reset - HVQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.1500 | Buy Now |
DISTI #
PCA9548ABSHP
|
Avnet Americas | Bus Switch 1 x 8:1 1-Element 24-Pin HVQFN T/R - Tape and Reel (Alt: PCA9548ABSHP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1110 / $1.2265 | Buy Now |
DISTI #
PCA9548ABSHP
|
Avnet Silica | Bus Switch 1 x 8:1 1-Element 24-Pin HVQFN T/R (Alt: PCA9548ABSHP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9548ABSHP
|
EBV Elektronik | Bus Switch 1 x 8:1 1-Element 24-Pin HVQFN T/R (Alt: PCA9548ABSHP) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCA9548ABSHP
PCA9548ABSHP CAD Models
PCA9548ABSHP Part Data Attributes:
|
PCA9548ABSHP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9548ABSHP
NXP Semiconductors
PCA9548A - 8-channel I²C-bus switch with reset QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.3 ns | |
Switch-on Time-Max | 0.3 ns | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |