Part Details for PCA9533D/02,112 by NXP Semiconductors
Results Overview of PCA9533D/02,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9533D/02,112 Information
PCA9533D/02,112 by NXP Semiconductors is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCA9533D/02,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA9533D/02,112
|
Avnet Silica | LED DRVR 4Segment 25V33V5V 8Pin SO Tube (Alt: PCA9533D/02,112) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Silica - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 1392 |
|
RFQ |
Part Details for PCA9533D/02,112
PCA9533D/02,112 CAD Models
PCA9533D/02,112 Part Data Attributes
|
PCA9533D/02,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9533D/02,112
NXP Semiconductors
PCA9533 - 4-bit I2C-bus LED dimmer SOIC 8-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for PCA9533D/02,112
This table gives cross-reference parts and alternative options found for PCA9533D/02,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9533D/02,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9533D/02 | NXP Semiconductors | Check for Price | IC LED DISPLAY DRIVER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Display Driver | PCA9533D/02,112 vs PCA9533D/02 |
PCA9553TK,118 | NXP Semiconductors | Check for Price | PCA9553 - 4-bit I2C-bus LED driver with programmable blink rates SON 8-Pin | PCA9533D/02,112 vs PCA9553TK,118 |
PCA9553TK | NXP Semiconductors | Check for Price | IC LED DISPLAY DRIVER, PDSO8, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT-908-1, HVSON-8, Display Driver | PCA9533D/02,112 vs PCA9553TK |