-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9531 - 8-bit I2C-bus LED dimmer QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9531BS,118 by NXP Semiconductors is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R6512
|
Newark | I2C 5 V Voltage Source Led Blinker/ Reel Rohs Compliant: Yes |Nxp PCA9531BS,118 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.2200 | Buy Now |
DISTI #
568-3368-1-ND
|
DigiKey | IC LED DRVR LIN I2C 25MA 16HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10104 In Stock |
|
$1.3732 / $2.6900 | Buy Now |
DISTI #
PCA9531BS,118
|
Avnet Americas | LED DRVR 8Segment 2.5V/3.3V/5V 16-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9531BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9915 / $1.0263 | Buy Now |
DISTI #
771-PCA9531BS118
|
Mouser Electronics | LED Lighting Driver ICs 8-BIT I2C FM OD LED RoHS: Compliant | 7248 |
|
$1.3200 / $2.6900 | Buy Now |
|
Future Electronics | 8-bit I2C-bus LED dimmer RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$1.0700 | Buy Now |
|
NXP Semiconductors | I2C 5 V Voltage Source LED Blinker, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 8375 |
|
$1.2100 | Buy Now |
DISTI #
PCA9531BS,118
|
Avnet Silica | LED DRVR 8Segment 25V33V5V 16Pin HVQFN EP TR (Alt: PCA9531BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9531BS,118
|
Avnet Silica | LED DRVR 8Segment 25V33V5V 16Pin HVQFN EP TR (Alt: PCA9531BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9531BS,118
|
EBV Elektronik | LED DRVR 8Segment 25V33V5V 16Pin HVQFN EP TR (Alt: PCA9531BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 9743 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9531BS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9531BS,118
NXP Semiconductors
PCA9531 - 8-bit I2C-bus LED dimmer QFN 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT629-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 0.4 MHz |