Part Details for PCA9518APW,512 by NXP Semiconductors
Overview of PCA9518APW,512 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9518APW,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1325 |
|
RFQ | ||
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Rochester Electronics | IC I2C HUB 5CH EXPANDBL 20-TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 7980 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 33 |
|
RFQ |
Part Details for PCA9518APW,512
PCA9518APW,512 CAD Models
PCA9518APW,512 Part Data Attributes
|
PCA9518APW,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9518APW,512
NXP Semiconductors
PCA9518A - Expandable 5-channel I2C-bus hub TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for PCA9518APW,512
This table gives cross-reference parts and alternative options found for PCA9518APW,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9518APW,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9518APW-T | IC,BUS CONTROLLER,CMOS,TSSOP,20PIN | NXP Semiconductors | PCA9518APW,512 vs PCA9518APW-T |
PCA9518APW,518 | PCA9518A - Expandable 5-channel I2C-bus hub TSSOP2 20-Pin | NXP Semiconductors | PCA9518APW,512 vs PCA9518APW,518 |
PCA9518APW | IC SPECIALTY INTERFACE CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Interface IC:Other | NXP Semiconductors | PCA9518APW,512 vs PCA9518APW |