Part Details for PCA9518AD by NXP Semiconductors
Overview of PCA9518AD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9518AD
PCA9518AD CAD Models
PCA9518AD Part Data Attributes
|
PCA9518AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9518AD
NXP Semiconductors
IC SPECIALTY INTERFACE CIRCUIT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Interface IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for PCA9518AD
This table gives cross-reference parts and alternative options found for PCA9518AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9518AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9518AD-T | IC,BUS CONTROLLER,CMOS,SOP,20PIN | NXP Semiconductors | PCA9518AD vs PCA9518AD-T |
PCA9518AD,118 | PCA9518A - Expandable 5-channel I2C-bus hub SOP 20-Pin | NXP Semiconductors | PCA9518AD vs PCA9518AD,118 |
PCA9518AD,112 | PCA9518A - Expandable 5-channel I2C-bus hub SOP 20-Pin | NXP Semiconductors | PCA9518AD vs PCA9518AD,112 |