Part Details for PCA9516AD,112 by NXP Semiconductors
Overview of PCA9516AD,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Part Details for PCA9516AD,112
PCA9516AD,112 CAD Models
PCA9516AD,112 Part Data Attributes:
|
PCA9516AD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9516AD,112
NXP Semiconductors
PCA9516A - 5-channel I2C-bus hub SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SUPPLY VOLTAGE 3.3 V ALSO POSSIBLE | |
Differential Output | NO | |
Driver Number of Bits | 10 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 10 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 10 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 150 ns | |
Width | 3.9 mm |
Alternate Parts for PCA9516AD,112
This table gives cross-reference parts and alternative options found for PCA9516AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9516AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9516AD,118 | PCA9516A - 5-channel I2C-bus hub SOP 16-Pin | NXP Semiconductors | PCA9516AD,112 vs PCA9516AD,118 |
935275882112 | 10 LINE TRANSCEIVER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012, SOP-16 | NXP Semiconductors | PCA9516AD,112 vs 935275882112 |
PCA9516AD | IC 10 LINE TRANSCEIVER, PDSO16, 3.90 MM, PLASTIC, SOT-109-1, MS-012, SOP-16, Line Driver or Receiver | NXP Semiconductors | PCA9516AD,112 vs PCA9516AD |