-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCA9515APW-ND
|
DigiKey | IC REDRIVER I2C 2CH 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
35746 In Stock |
|
$1.2600 | Buy Now |
DISTI #
296-39141-5-ND
|
DigiKey | IC REDRIVER I2C 2CH 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
184 In Stock |
|
$1.8759 / $2.6000 | Buy Now |
DISTI #
V99:2348_07309711
|
Arrow Electronics | I2C Logic Repeater 2.5V/3.3V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 1610 | Americas - 14 |
|
$1.1183 / $1.1258 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Rochester Electronics | PCA9515A Dual Bidirectional I2C Bus and SMBus Repeater RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 35746 |
|
$1.0800 / $1.2700 | Buy Now |
|
Perfect Parts Corporation | 1147 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9515APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9515APW
Texas Instruments
2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for PCA9515APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9515APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9515APWTG4 | SPECIALTY INTERFACE CIRCUIT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | PCA9515APW vs PCA9515APWTG4 |
PCA9515APWT | 2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-TSSOP -40 to 85 | Texas Instruments | PCA9515APW vs PCA9515APWT |
PCA9515APWRG4 | Dual Bidirectional I2C Bus and SMBus Repeater 8-TSSOP -40 to 85 | Texas Instruments | PCA9515APW vs PCA9515APWRG4 |
PCA9515APWG4 | Dual Bidirectional I2C Bus and SMBus Repeater 8-TSSOP -40 to 85 | Texas Instruments | PCA9515APW vs PCA9515APWG4 |
PCA9515APWR | 2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-TSSOP -40 to 85 | Texas Instruments | PCA9515APW vs PCA9515APWR |