Part Details for PCA9515ADP/G118 by Philips Semiconductors
Overview of PCA9515ADP/G118 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-G1-18E-12.800000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-G1-18E-24.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-G1-18E-32.768000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for PCA9515ADP/G118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1050 |
|
RFQ |