-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9515ADGKTG4 by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9515ADGKTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9515ADGKTG4
Texas Instruments
2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for PCA9515ADGKTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9515ADGKTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9515ADGKR | Texas Instruments | Check for Price | 2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85 | PCA9515ADGKTG4 vs PCA9515ADGKR |
PCA9515ADGKT | Texas Instruments | Check for Price | 2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85 | PCA9515ADGKTG4 vs PCA9515ADGKT |
PCA9515ADGKRG4 | Texas Instruments | Check for Price | 2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85 | PCA9515ADGKTG4 vs PCA9515ADGKRG4 |
PCA9515AD | Texas Instruments | $1.2761 | 2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-SOIC -40 to 85 | PCA9515ADGKTG4 vs PCA9515AD |
PCA9515ADCTR | Texas Instruments | Check for Price | SPECIALTY INTERFACE CIRCUIT, PDSO8, SSOP-8 | PCA9515ADGKTG4 vs PCA9515ADCTR |
PCA9515APWRG4 | Texas Instruments | Check for Price | Dual Bidirectional I2C Bus and SMBus Repeater 8-TSSOP -40 to 85 | PCA9515ADGKTG4 vs PCA9515APWRG4 |
PCA9515ADRG4 | Texas Instruments | Check for Price | SPECIALTY INTERFACE CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | PCA9515ADGKTG4 vs PCA9515ADRG4 |
ISL3330IAZ-T | Renesas Electronics Corporation | $5.6277 | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Reel | PCA9515ADGKTG4 vs ISL3330IAZ-T |
PCA9515ATP,147 | NXP Semiconductors | Check for Price | PCA9515A - I²C-bus repeater SON 8-Pin | PCA9515ADGKTG4 vs PCA9515ATP,147 |
PCA9515ADT | Texas Instruments | Check for Price | 2-bit bidirectional 2.3- to 3.6-V 400-kHz I2C/SMBus buffer 8-SOIC -40 to 85 | PCA9515ADGKTG4 vs PCA9515ADT |