Part Details for PCA9515A by Philips Semiconductors
Overview of PCA9515A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9515A
PCA9515A CAD Models
Resources and Additional Insights for PCA9515A
Reference Designs related to PCA9515A
-
PMP4715 28V @ 1.4A PFC 反向
PMP4715 是包括 PFC 功能的恒流 LED 驱动器,可在 12V 至 28V 范围内提供 1.4A 恒流。输入电压为高线路电压。
-
Accurate Temperature: Light Sensing: and Diagnostics Reference Design for Smart Grid Applications
This reference design provides accurate measurements of ambient light intensity used to detect arc flash faults with a fast response of 1 ms: protecting or minimizing damages to power distribution switchgear. This design also monitors temperature (using switch: analog: digital or remote ): humidity: dust: and pressure accurately for online monitoring of busbar: transformers: and capacitor banks for early indication of faults: insulation failures: or ageing: resulting in increased operational life. This design provides a unique diagnostics approach within 1 ms during low load current for diagnostics of an ambient light sensor (ALS): increasing the system reliability. The sensors can be interfaced to microcontrollers with I2C or a low-power: wireless interface to perform weather transmitter functions for continuous online monitoring to simplify the system design.