-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9511A - Hot swappable I2C-bus and SMBus bus buffer SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9511AD,112 by NXP Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA9511AD,112
|
Avnet Silica | Hot Swap Controller 1CH 55V 8Pin SO Tube (Alt: PCA9511AD,112) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9511AD,112
|
EBV Elektronik | Hot Swap Controller 1CH 55V 8Pin SO Tube (Alt: PCA9511AD,112) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 33929 |
|
RFQ | |
|
Vyrian | Interface ICs | 23065 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9511AD,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9511AD,112
NXP Semiconductors
PCA9511A - Hot swappable I2C-bus and SMBus bus buffer SOIC 8-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCA9511AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9511AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9511AD | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Interface IC:Other | PCA9511AD,112 vs PCA9511AD |
PCA9511ADP | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | PCA9511AD,112 vs PCA9511ADP |
PCA9513AD | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Interface IC:Other | PCA9511AD,112 vs PCA9513AD |
PCA9511ADP,118 | NXP Semiconductors | $1.6609 | PCA9511A - Hot swappable I2C-bus and SMBus bus buffer TSSOP 8-Pin | PCA9511AD,112 vs PCA9511ADP,118 |