-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1212
|
Newark | Ic, Translator, Dual, Bi, 8Ssop, No. Of Inputs:2, Output Current:64Ma, Propagation Delay:900Ps, No. Of Pins:8Pins, Logic Case Style:Ssop, Supply Voltage Min:0V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9306DCTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7750 / $1.7000 | Buy Now |
DISTI #
296-18509-1-ND
|
DigiKey | IC TRANSLATOR BIDIRECTIONAL SM8 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11739 In Stock |
|
$0.2147 / $0.6400 | Buy Now |
DISTI #
595-PCA9306DCTR
|
Mouser Electronics | Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lvl-Trans RoHS: Compliant | 62663 |
|
$0.2190 / $0.6400 | Buy Now |
DISTI #
V72:2272_07309686
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2344 Container: Cut Strips | Americas - 1474 |
|
$0.2180 / $0.6247 | Buy Now |
|
Bristol Electronics | 586 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 680 |
|
$0.1800 / $0.5625 | Buy Now |
|
Bristol Electronics | 2034 |
|
RFQ | ||
|
Quest Components | IC, DUAL BIDIRECTIONAL I2C BUS AND SMBUS VOLTAGE-LEVEL TRANSLATOR, PDSO8 | 3064 |
|
$0.2063 / $0.4950 | Buy Now |
|
Quest Components | IC, DUAL BIDIRECTIONAL I2C BUS AND SMBUS VOLTAGE-LEVEL TRANSLATOR, PDSO8 | 544 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
PCA9306DCTR
|
TME | IC: digital, bidirectional,logic level voltage translator, Ch: 2 Min Qty: 1 | 8908 |
|
$0.2900 / $0.6630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9306DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9306DCTR
Texas Instruments
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Delay-Max | 1.5 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |