-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9306 - Dual bidirectional I2C-bus and SMBus voltage-level translator SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R6428
|
Newark | I2C Bus/Smbus Level Xlator, Soic-8, Ic Interface Type:I2C, Smbus, Interface Applications:-, Supply Voltage Min:1V, Supply Voltage Max:3.6V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9306D,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1794 |
|
$0.3890 / $0.9260 | Buy Now |
DISTI #
28X3125
|
Newark | I2C Bus/Smbus Level Xlator, Soic-8, Full Reel, Ic Interface Type:I2C, Smbus, Interface Applications:-, Supply Voltage Min:1V, Supply Voltage Max:3.6V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9306D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.3530 | Buy Now |
DISTI #
45AC7438
|
Newark | Voltage Level Translator, Dual, Soic-8, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:0V, Supply Voltage Max:5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Rohs Compliant: Yes |Nxp PCA9306D,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3900 / $0.9180 | Buy Now |
DISTI #
568-4215-1-ND
|
DigiKey | IC TRANSLATOR BIDIRECTIONAL 8SO Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23744 In Stock |
|
$0.3029 / $0.9100 | Buy Now |
DISTI #
PCA9306D,118
|
Avnet Americas | Voltage Level Translator 8-Pin SO T/R - Tape and Reel (Alt: PCA9306D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2927 / $0.3359 | Buy Now |
DISTI #
PCA9306D,118
|
Avnet Americas | Voltage Level Translator 8-Pin SO T/R - Tape and Reel (Alt: PCA9306D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2975 / $0.3431 | Buy Now |
DISTI #
70R6428
|
Avnet Americas | Voltage Level Translator 8-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 70R6428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 4 Days Container: Ammo Pack | 1819 Partner Stock |
|
$0.5860 / $0.9260 | Buy Now |
DISTI #
771-PCA9306D-T
|
Mouser Electronics | Translation - Voltage Levels DUAL I2C/SMBUS VOLT TRANSL RoHS: Compliant | 39252 |
|
$0.3020 / $0.8900 | Buy Now |
DISTI #
V72:2272_06535468
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2343 Container: Cut Strips | Americas - 567 |
|
$0.3076 / $0.7945 | Buy Now |
|
Future Electronics | PCA9306 Series 3.3 V Dual Bidirectional Voltage-Level Translator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3100 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9306D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9306D,118
NXP Semiconductors
PCA9306 - Dual bidirectional I2C-bus and SMBus voltage-level translator SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 57 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Delay-Max | 3.3 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |