Overview of PCA9306 by Philips Semiconductors
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCA9306YZTR | Texas Instruments | 2-bit bidirectional I<sup>2</sup>C bus and SMBus voltage-level shifter 8-DSBGA -40 to 85 | |
PCA9306DCTT | Texas Instruments | 2-bit bidirectional I<sup>2</sup>C bus and SMBus voltage-level shifter 8-SM8 -40 to 85 | |
PCA9306DCUR | Texas Instruments | 2-bit bidirectional I<sup>2</sup>C bus and SMBus voltage-level shifter 8-VSSOP -40 to 85 |
CAD Models for PCA9306 by Philips Semiconductors
Resources and Additional Insights for PCA9306
Reference Designs related to PCA9306
-
Cascade imaging radar capture reference design using Jacinto™ ADAS processor
The cascade development kit has two main use cases:To use the MMWCAS-DSP-EVM as a capture card to fully evaluate the AWR2243 four-chip cascade performance by using the mmWave studio tool: please read the TIDEP-01012 design guide.To use the MMWCAS-DSP-EVM to develop radar real time SW application: please read the TIDEP-01017 design guide.This reference design provides a processing foundation for a cascaded imaging radar system. Cascade radar devices can support front: long-range (LRR) beam-forming applications as well as corner- and side-cascade radar and sensor fusion systems. This reference design provides qualified developers the design materials to create a functioning software evaluation platform for developing and testing ADAS applications. The design will assist in shortening the development time of a base platform supporting multiple automotive radar front end and antenna subsystems.
-
PMP40281 LLC 谐振转换器控制卡参考设计
此参考设计是 LLC 转换器的控制卡。它集成了用来控制 LLC 转换器的所有基本功能,包括高电压启动、X 电容放电和功率 FET 驱动器。通过采用先进的突发模式,即使 PFC 开启时,它也能帮助 LLC 转换器实现超低待机功耗。此外,PMP40281 极其灵活,便于用户评估,并且适用于 LLC 电源板的任何额定功率。通过简单连接,即可使用现有功率级轻松设置基准测试。
-
ADAS Sensor Interconnect Reference Design Board for Remote Camera and Radar Modules
The ADAS Sensor Interconnect Board is intended for applications where remote sensors like cameras: LIDAR or radar modules need to be connected to a central processing ECU. The board supports up to 3 coaxial and 1 LVDS twisted pair data inputs as well as 3 FMC cable and 1 board to board connector as data outputs to a processing ECU. Camera or other sensor modules connected through the coax connector (SMB standard) are powered directly via the coaxial cable (power over coax) from the interconnect board. Because of an independent complete power solution for all ICs and power over coax on board: a single car battery or similar wide voltage supply can be directly connected to the power connector on the ADAS Sensor Interconnect Board. An on-board uC and LIN interface allow control and configuration of the Interconnect board as well as plug-and-play operation.
-
PMP5136 5V 输入双路同步降压 (1.8V (1A))
PMP5136 参考设计使用 TPS54292 以从 5V 输入源生成 3.3V/1A 和 1.8V/1A。采用紧凑型设计的电气组件消耗低于单侧 PCB 电路板面积英寸的 1/3。1.8V 转换开关具有 89% 以上的峰值效率,3.3V 转换开关的峰值效率达到 94% 以上。