Part Details for PCA8576DU/2DA/Q2,0 by NXP Semiconductors
Overview of PCA8576DU/2DA/Q2,0 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PCA8576DU/2DA/Q2,0
PCA8576DU/2DA/Q2,0 CAD Models
PCA8576DU/2DA/Q2,0 Part Data Attributes:
|
PCA8576DU/2DA/Q2,0
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8576DU/2DA/Q2,0
NXP Semiconductors
PCA8576D - Automotive 40 x 4 LCD segment driver for low multiplex ratesup to 1:4 DIE 59-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | , DIE OR CHIP | |
Pin Count | 59 | |
Manufacturer Package Code | OL-PCA8576DU_2DA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Digits/Characters | 20-CHARACTER | |
Number of Segments | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 0.03 mA | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN |