Datasheets
PCA8576CT/Q900/1 by: NXP Semiconductors

LIQUID CRYSTAL DISPLAY DRIVER

Part Details for PCA8576CT/Q900/1 by NXP Semiconductors

Overview of PCA8576CT/Q900/1 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5002AI-2E-33VQ-90.000000 SiTime 80 to 220 MHz, ±5 ppm (VC)TCXO

Part Details for PCA8576CT/Q900/1

PCA8576CT/Q900/1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCA8576CT/Q900/1 Part Data Attributes

PCA8576CT/Q900/1 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PCA8576CT/Q900/1 NXP Semiconductors LIQUID CRYSTAL DISPLAY DRIVER
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature It displays 20-Digit in 7-segment display and 10-Digit in 14-segment display
Data Input Mode SERIAL
Display Mode DOT MATRIX; SEGMENT
Input Characteristics STANDARD
Interface IC Type LIQUID CRYSTAL DISPLAY DRIVER
JESD-30 Code R-PDSO-G56
Length 21.5 mm
Multiplexed Display Capability YES
Number of Digits/Characters 20-DIGIT
Number of Functions 1
Number of Segments 40
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP56,.6,30
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Screening Level AEC-Q100
Seated Height-Max 3.3 mm
Supply Current-Max 0.12 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 3.5 V
Supply Voltage1-Max 4 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 0.75 mm
Terminal Position DUAL
Width 11.05 mm
fmax-Min 0.315 MHz

Alternate Parts for PCA8576CT/Q900/1

This table gives cross-reference parts and alternative options found for PCA8576CT/Q900/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8576CT/Q900/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCF8576CT/F1,112 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/F1,112
PCF8576CT/1,518 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/1,518
PCF8576CT LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, SOT190-1, VSOP-56 NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT
935278818112 LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, SOT190-1, VSOP-56 NXP Semiconductors PCA8576CT/Q900/1 vs 935278818112
PCF8576CT/1,112 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/1,112
PCF8576CT/S420/1,1 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/S420/1,1
PCF8576CTD IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, VSOP-56, Display Driver NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CTD
Part Number Description Manufacturer Compare
PCF8576CT/F1,112 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/F1,112
935278818112 LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, SOT190-1, VSOP-56 NXP Semiconductors PCA8576CT/Q900/1 vs 935278818112
PCF8576CT/1,518 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/1,518
PCF8576CT/1,112 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/1,112
PCF8576CT LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, SOT190-1, VSOP-56 NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT
PCF8576CTD IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, VSOP-56, Display Driver NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CTD
PCF8576CT/S420/1,1 PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/S420/1,1
PCF8576CTT/1 LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT793-1, TSSOP-56 NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CTT/1
PCF8576CT/F1 LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, VSOP-56 NXP Semiconductors PCA8576CT/Q900/1 vs PCF8576CT/F1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA8576CT/Q900/1 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA8576CT/Q900/1 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCA8576CT/Q900/1 would you like to use for your alert(s)?
  • Please alert me when PCA8576CT/Q900/1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA8576CT/Q900/1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA8576CT/Q900/1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA8576CT/Q900/1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA8576CT/Q900/1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA8576CT/Q900/1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: