-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA8547 - 4 x 44 automotive LCD driver with integrated charge pump QFP 64-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X5722
|
Newark | 4 X 44 Automotive Lcd Driver With Integrated Charge Pump/ Reel Rohs Compliant: Yes |Nxp PCA8547AHT/AY Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 / $2.2800 | Buy Now |
DISTI #
568-11387-1-ND
|
DigiKey | IC DRVR 7 SEGMENT 64TQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9458 / $3.8800 | Buy Now |
DISTI #
PCA8547AHT/AY
|
Avnet Americas | LCD DRVR 22DIGIT 1.8V to 5.5V 64-Pin TQFP T/R - Tape and Reel (Alt: PCA8547AHT/AY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7672 / $2.0279 | Buy Now |
DISTI #
771-PCA8547AHT/AY
|
Mouser Electronics | LCD Drivers Automotive LCD drvr 4 x 44 RoHS: Compliant | 1500 |
|
$1.8800 / $2.6800 | Buy Now |
|
Future Electronics | LCD DRVR 22DIGIT 1.8V to 5.5V 64-Pin TQFP T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
|
Rochester Electronics | PCA8547AHT - 4 x 44 automotive LCD driver with integrated charge pump RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$1.9800 / $2.3200 | Buy Now |
DISTI #
PCA8547AHT/AY
|
Avnet Silica | LCD DRVR 22DIGIT 1.8V to 5.5V 64-Pin TQFP T/R (Alt: PCA8547AHT/AY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA8547AHT/AY
|
EBV Elektronik | LCD DRVR 22DIGIT 1.8V to 5.5V 64-Pin TQFP T/R (Alt: PCA8547AHT/AY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA8547AHT/AY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8547AHT/AY
NXP Semiconductors
PCA8547 - 4 x 44 automotive LCD driver with integrated charge pump QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT357-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | It displays 22-Digit in 7-segment display and 11-Digit in 14-segment display | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX; SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 22-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 44 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 9 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 6.99 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
fmax-Min | 5 MHz |
This table gives cross-reference parts and alternative options found for PCA8547AHT/AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8547AHT/AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA8547BHT/AY | PCA8547 - 4 x 44 automotive LCD driver with integrated charge pump QFP 64-Pin | NXP Semiconductors | PCA8547AHT/AY vs PCA8547BHT/AY |
PCA8547BHT | LIQUID CRYSTAL DISPLAY DRIVER | NXP Semiconductors | PCA8547AHT/AY vs PCA8547BHT |