Part Details for PCA8546ATT/AY by NXP Semiconductors
Overview of PCA8546ATT/AY by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for PCA8546ATT/AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6793
|
Newark | 4 X 44 Automotive Lcd Driver/ Reel Rohs Compliant: Yes |Nxp PCA8546ATT/AY RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 / $1.8500 | Buy Now |
DISTI #
568-PCA8546ATT/AYTR-ND
|
DigiKey | 4 X 44 AUTOMOTIVE LCD DRIVER Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4185 / $1.4739 | Buy Now |
DISTI #
PCA8546ATT/AY
|
Avnet Americas | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R - Tape and Reel (Alt: PCA8546ATT/AY) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3386 / $1.5361 | Buy Now |
DISTI #
771-PCA8546ATT/AY
|
Mouser Electronics | LCD Drivers 4 x 44 automotive LCD driver RoHS: Compliant | 0 |
|
$1.4100 / $1.4700 | Order Now |
|
Future Electronics | LCD Drivers 4 x 44 automotive LCD driver RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
DISTI #
PCA8546ATT/AY
|
Avnet Silica | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R (Alt: PCA8546ATT/AY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA8546ATT/AY
|
EBV Elektronik | LCD Driver 1.8V to 5.5V 56-Pin TSSOP T/R (Alt: PCA8546ATT/AY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCA8546ATT/AY
PCA8546ATT/AY CAD Models
PCA8546ATT/AY Part Data Attributes
|
PCA8546ATT/AY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8546ATT/AY
NXP Semiconductors
Liquid Crystal Driver, 176-Segment, CMOS, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX; SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 22-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 176 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 9 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
fmax-Min | 0.01104 MHz |