Part Details for PCA8536AT/Q900/1,1 by NXP Semiconductors
Results Overview of PCA8536AT/Q900/1,1 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA8536AT/Q900/1,1 Information
PCA8536AT/Q900/1,1 by NXP Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCA8536AT/Q900/1,1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA8536AT/Q900/1,1
|
Avnet Silica | LCD DRVR 25V33V5V 56Pin TSSOP (Alt: PCA8536AT/Q900/1,1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Silica - 0 |
|
Buy Now | |
DISTI #
PCA8536AT/Q900/1,1
|
EBV Elektronik | LCD DRVR 25V33V5V 56Pin TSSOP (Alt: PCA8536AT/Q900/1,1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | EBV - 0 |
|
Buy Now |
Part Details for PCA8536AT/Q900/1,1
PCA8536AT/Q900/1,1 CAD Models
PCA8536AT/Q900/1,1 Part Data Attributes
|
PCA8536AT/Q900/1,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8536AT/Q900/1,1
NXP Semiconductors
PCA8536 - Automotive LCD driver for low multiplex rates including a 6 channel PWM generator TSSOP 56-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Display Mode | SEGMENT | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G56 | |
Moisture Sensitivity Level | 1 | |
Number of Digits/Characters | 40-CHARACTER | |
Number of Segments | 320 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 0.13 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |