Part Details for PCA85133U/2DA/Q1,0 by NXP Semiconductors
Overview of PCA85133U/2DA/Q1,0 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PCA85133U/2DA/Q1,0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA85133U/2DA/Q1,0-ND
|
DigiKey | IC LCD DRIVER UNIV UNCASED Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for PCA85133U/2DA/Q1,0
PCA85133U/2DA/Q1,0 CAD Models
PCA85133U/2DA/Q1,0 Part Data Attributes:
|
PCA85133U/2DA/Q1,0
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA85133U/2DA/Q1,0
NXP Semiconductors
PCA85133 - Automotive LCD driver for low multiplex rates DIE 110-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Pin Count | 110 | |
Manufacturer Package Code | OL-PCA85133 | |
Reach Compliance Code | unknown | |
Display Mode | SEGMENT | |
Number of Digits/Characters | 40-CHARACTER | |
Number of Segments | 80 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 0.02 mA | |
Temperature Grade | INDUSTRIAL |