Part Details for PCA2117DUGR/DAZ by NXP Semiconductors
Overview of PCA2117DUGR/DAZ by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PCA2117DUGR/DAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9304
|
Newark | Automotive Lcd Driver For Character Displays/ Wafl Rohs Compliant: Yes |Nxp PCA2117DUGR/DAZ Min Qty: 9360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
PCA2117DUGR/DAZ-ND
|
DigiKey | IC DRVR 7 SEGMENT DIE Min Qty: 9360 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5979 | Buy Now |
Part Details for PCA2117DUGR/DAZ
PCA2117DUGR/DAZ CAD Models
PCA2117DUGR/DAZ Part Data Attributes:
|
PCA2117DUGR/DAZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA2117DUGR/DAZ
NXP Semiconductors
PCA2117 - Automotive LCD driver for character displays
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIE, DIE OR CHIP | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT-NOM | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N244 | |
Length | 5.64 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 40-CHARACTER | |
Number of Functions | 1 | |
Number of Terminals | 244 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.395 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.24 mm | |
fmax-Min | 3 MHz |
Alternate Parts for PCA2117DUGR/DAZ
This table gives cross-reference parts and alternative options found for PCA2117DUGR/DAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA2117DUGR/DAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA2117DUGS/DA | LIQUID CRYSTAL DISPLAY DRIVER | NXP Semiconductors | PCA2117DUGR/DAZ vs PCA2117DUGS/DA |
PCA2117DUGR | LIQUID CRYSTAL DISPLAY DRIVER | NXP Semiconductors | PCA2117DUGR/DAZ vs PCA2117DUGR |
935301518033 | LIQUID CRYSTAL DISPLAY DRIVER | NXP Semiconductors | PCA2117DUGR/DAZ vs 935301518033 |
PCA2117DUGS | LIQUID CRYSTAL DISPLAY DRIVER | NXP Semiconductors | PCA2117DUGR/DAZ vs PCA2117DUGS |
PCA2117DUGR/DA | LIQUID CRYSTAL DISPLAY DRIVER | NXP Semiconductors | PCA2117DUGR/DAZ vs PCA2117DUGR/DA |
PCA2117DUGS/DAZ | PCA2117 - Automotive LCD driver for character displays | NXP Semiconductors | PCA2117DUGR/DAZ vs PCA2117DUGS/DAZ |