There are no models available for this part yet.
Overview of PC33PT2001AE by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PC33PT2001AE by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PC33PT2001AE
|
Avnet Silica | (Alt: PC33PT2001AE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
PC33PT2001AE
|
EBV Elektronik | (Alt: PC33PT2001AE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for PC33PT2001AE by NXP Semiconductors
Part Data Attributes for PC33PT2001AE by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-08-07
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLFQFP
|
Package Equivalence Code
|
QFP64,.47SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|