Part Details for PC123 by Msi Electronics Inc
Overview of PC123 by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC123
PC123 CAD Models
PC123 Part Data Attributes
|
PC123
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC123
Msi Electronics Inc
Variable Capacitance Diode, 15pF C(T), Silicon, Abrupt
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SUPER Q | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance Ratio-Min | 4.6 | |
Diode Capacitance-Nom | 15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 50 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5e-7 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for PC123
This table gives cross-reference parts and alternative options found for PC123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V915 | MACOM | Check for Price | Variable Capacitance Diode, 15pF C(T), 28V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | PC123 vs V915 |
MV830 | MACOM | Check for Price | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | PC123 vs MV830 |
MV830 | Cobham PLC | Check for Price | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | PC123 vs MV830 |
1N4790 | International Semiconductor Inc | Check for Price | Variable Capacitance Diode, 15pF C(T), 25V, Silicon, DO-7 | PC123 vs 1N4790 |
MV1628 | Msi Electronics Inc | Check for Price | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 15pF C(T), 20V, Silicon, Abrupt | PC123 vs MV1628 |
MV830 | Msi Electronics Inc | Check for Price | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 15pF C(T), 30V, Silicon, Abrupt | PC123 vs MV830 |
1N4790 | Aeroflex Inc | Check for Price | 15pF, 28V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 | PC123 vs 1N4790 |
V915 | Aeroflex Inc | Check for Price | 15pF, 28V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | PC123 vs V915 |
V915 | Cobham PLC | Check for Price | Variable Capacitance Diode, 15pF C(T), 28V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | PC123 vs V915 |
MV830 | Spectrum Control | Check for Price | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 15pF C(T), 30V, Silicon, Abrupt, DO-7 | PC123 vs MV830 |