PBU807
Description: Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN

Overview of PBU807 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for PBU807 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PBU807 by Diodes Incorporated

PBU807
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PSFM-W4
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Diodes Incorporated
Breakdown Voltage-Min
1000 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PSFM-W4
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
300 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
0.00001 µA
Surface Mount
NO
Terminal Finish
SILVER
Terminal Form
WIRE
Terminal Position
SINGLE
Want to compare parts?
  1. PBU807
    Diodes Incorporated
    Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN
    VS

Alternate Parts for PBU807

This table gives cross-reference parts and alternative options found for PBU807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBU807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KBU8M Bridge Rectifier Diode, 8A, 1000V V(RRM) SynSemi Inc PBU807 vs KBU8M
KBU8M Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, KBU, 4 PIN Micro Commercial Components PBU807 vs KBU8M
KBU8M Bridge Rectifier Diode, 6A, 1000V V(RRM) Yangzhou Yangjie Electronics Co Ltd PBU807 vs KBU8M
KBU8M Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, KBU, 4 PIN Suzhou Good-Ark Electronics Co Ltd PBU807 vs KBU8M
KBU8M Bridge Rectifier Diode, 8A, 1000V V(RRM) Kuwait Semiconductor Co Ltd PBU807 vs KBU8M
KBU8M Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 Diotec Semiconductor AG PBU807 vs KBU8M
KBU8M Bridge Rectifier Diode, 1 Phase, 5.6A, 1000V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 SEMIKRON PBU807 vs KBU8M
KBU8M-E4/51 Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN Vishay Intertechnologies PBU807 vs KBU8M-E4/51
KBU8M Bridge Rectifier Diode, 1 Phase, 8A, Silicon Frontier Electronics Co Ltd PBU807 vs KBU8M
KBU8M Bridge Rectifier Diode, 8A, 1000V V(RRM) PRO-AN Electronic Co Ltd PBU807 vs KBU8M
Part Number Description Manufacturer Compare
CBR8M-L010 Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, CASE DM, 4 PIN Central Semiconductor Corp PBU807 vs CBR8M-L010
GBU8A Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, General Instrument Corp PBU807 vs GBU8A
KBU8B-E4 Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, CASE KBU, 4 PIN Vishay Intertechnologies PBU807 vs KBU8B-E4
GBU810 Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN Diodes Incorporated PBU807 vs GBU810
KBU8B-E4/51 Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN Vishay Intertechnologies PBU807 vs KBU8B-E4/51
GBU8B Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, GBU, SIP-4 Won-Top Electronics Co Ltd PBU807 vs GBU8B
KBU8A-BP Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN Micro Commercial Components PBU807 vs KBU8A-BP
RS802 Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-8, 4 PIN Rectron Semiconductor PBU807 vs RS802
PBU1001 Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation PBU807 vs PBU1001
KBU8B Bridge Rectifier Diode, 1 Phase, 8A, Silicon Frontier Electronics Co Ltd PBU807 vs KBU8B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBU807 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBU807 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PBU807 would you like to use for your alert(s)?
  • Please alert me when PBU807 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBU807 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBU807 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBU807 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBU807.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBU807 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: