Part Details for KBU8M by Diotec Semiconductor AG
Overview of KBU8M by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBU8M
KBU8M CAD Models
KBU8M Part Data Attributes
|
KBU8M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBU8M
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 23.50 X 5.70 MM, 19.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for KBU8M
This table gives cross-reference parts and alternative options found for KBU8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBU8M | Bridge Rectifier Diode, 8A, 1000V V(RRM) | SynSemi Inc | KBU8M vs KBU8M |
KBU8M | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Micro Commercial Components | KBU8M vs KBU8M |
KBU8M | Bridge Rectifier Diode, 6A, 1000V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | KBU8M vs KBU8M |
KBU8M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | KBU8M vs KBU8M |
KBU8M | Bridge Rectifier Diode, 8A, 1000V V(RRM) | Kuwait Semiconductor Co Ltd | KBU8M vs KBU8M |
KBU8M | Bridge Rectifier Diode, 1 Phase, 5.6A, 1000V V(RRM), Silicon, 23.50 X 5.70 MM, 19.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | KBU8M vs KBU8M |
KBU8M-E4/51 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU8M vs KBU8M-E4/51 |
KBU8M | Bridge Rectifier Diode, 1 Phase, 8A, Silicon | Frontier Electronics Co Ltd | KBU8M vs KBU8M |
KBU8M | Bridge Rectifier Diode, 8A, 1000V V(RRM) | PRO-AN Electronic Co Ltd | KBU8M vs KBU8M |
KBU8M-E4/51 | Diode Rectifier Bridge Single 1KV 8A 4-Pin Case KBU Bulk | Vishay Semiconductors | KBU8M vs KBU8M-E4/51 |