Part Details for PBSS5330PA by NXP Semiconductors
Overview of PBSS5330PA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBSS5330PA
PBSS5330PA CAD Models
PBSS5330PA Part Data Attributes
|
PBSS5330PA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5330PA
NXP Semiconductors
3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2 MM X 2 MM, 0.65 MM HEIGHT, LEADLESS, PLASTIC, HUSON-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 2 MM X 2 MM, 0.65 MM HEIGHT, LEADLESS, PLASTIC, HUSON-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 200 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for PBSS5330PA
This table gives cross-reference parts and alternative options found for PBSS5330PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5330PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS5580PA,115 | PBSS5580PA - 80 V, 4 A PNP low VCEsat (BISS) transistor DFN 3-Pin | NXP Semiconductors | PBSS5330PA vs PBSS5580PA,115 |
PBSS5330PA | Small Signal Bipolar Transistor | Nexperia | PBSS5330PA vs PBSS5330PA |
PBSS5560PA | 5000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, 2 MM X 2 MM, 0.65 MM HEIGHT, LEADLESS, PLASTIC, HUSON-3 | NXP Semiconductors | PBSS5330PA vs PBSS5560PA |
PBSS5580PA | Small Signal Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | PBSS5330PA vs PBSS5580PA |
PBSS5580PA,115 | PBSS5580PA - 80 V, 4 A PNP low VCEsat (BISS) transistor@en-us DFN 3-Pin | Nexperia | PBSS5330PA vs PBSS5580PA,115 |