-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBRN113ET - 40 V, 600 mA NPN PB RET; R1 = 1 kΩ, R2 = 1 kΩ@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5709-1-ND
|
DigiKey | TRANS PREBIAS NPN 40V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
367 In Stock |
|
$0.0352 / $0.2800 | Buy Now |
DISTI #
PBRN113ET,215
|
Avnet Americas | Trans Digital BJT NPN 40V 700mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PBRN113ET,215) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0327 | Buy Now |
DISTI #
771-PBRN113ET215
|
Mouser Electronics | Digital Transistors PBRN113ET/SOT23/TO-236AB RoHS: Compliant | 4088 |
|
$0.0350 / $0.3600 | Buy Now |
|
Future Electronics | PBRN113E series 40 V Surface Mount NPN Small Signal Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0412 / $0.0470 | Buy Now |
DISTI #
PBRN113ET,215
|
Avnet Silica | Trans Digital BJT NPN 40V 700mA 3-Pin TO-236AB T/R (Alt: PBRN113ET,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBRN113ET,215
|
EBV Elektronik | Trans Digital BJT NPN 40V 700mA 3-Pin TO-236AB T/R (Alt: PBRN113ET,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBRN113ET,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBRN113ET,215
Nexperia
PBRN113ET - 40 V, 600 mA NPN PB RET; R1 = 1 kΩ, R2 = 1 kΩ@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 270 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PBRN113ET,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBRN113ET,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBRN113ET | Small Signal Bipolar Transistor | Nexperia | PBRN113ET,215 vs PBRN113ET |
PBRN113ET | TRANSISTOR 700 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PBRN113ET,215 vs PBRN113ET |
PBRN113ET,215 | PBRN113E_SER - NPN 800 mA, 40 V BISS RETs; R1 = 1 kOhm, R2 = 1 kOhm TO-236 3-Pin | NXP Semiconductors | PBRN113ET,215 vs PBRN113ET,215 |