PBRN113ET,215 vs 2N3643 feature comparison

PBRN113ET,215 Nexperia

Buy Now Datasheet

2N3643 Micro Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA MICRO ELECTRONICS LTD
Part Package Code TO-236 TO-105
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-W4
Pin Count 3 4
Manufacturer Package Code SOT23
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Additional Feature BUILT-IN BIAS RESISTOR RATIO 1
Collector Current-Max (IC) 0.7 A 0.5 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
DC Current Gain-Min (hFE) 270 100
JEDEC-95 Code TO-236AB TO-105
JESD-30 Code R-PDSO-G3 O-PBCY-W4
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Surface Mount YES NO
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Operating Temperature-Max 125 °C
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Transition Frequency-Nom (fT) 250 MHz

Compare PBRN113ET,215 with alternatives

Compare 2N3643 with alternatives