There are no models available for this part yet.
Overview of PBRC-20.00HR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14699-00HRDB-P | Renesas Electronics Corporation | SmartBond™ DA14695 Bluetooth® Low Energy 5.2 Development Kit Pro - VFBGA100 Daughterboard | |
DA14697-00000HR2 | Renesas Electronics Corporation | Multi-Core Bluetooth® 5.2 SoC with System Power Management Unit |
Price & Stock for PBRC-20.00HR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96H9907
|
Newark | Ceramic Resonator, 20Mhz, Smd, Full Reel, Frequency:20Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:-, Frequency Tolerance:± 0.7%, Product Range:Pbrc-H Series, Operating Temperature Min:-40°C, No. Of Pins:3 Rohs Compliant: Yes |Kyocera Avx PBRC-20.00HR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
96M0955
|
Newark | Ceramic Resonator, 20Mhz, Smd, Frequency:20Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:-, Frequency Tolerance:± 0.7%, Product Range:Pbrc-H Series, Operating Temperature Min:-40°C, External Depth:3.4Mm Rohs Compliant: Yes |Kyocera Avx PBRC-20.00HR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
CAD Models for PBRC-20.00HR by Kyocera AVX Components
Part Data Attributes for PBRC-20.00HR by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
CERAMIC, SMD, 3 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TAPE AND REEL
|
Crystal/Resonator Type
|
CERAMIC RESONATOR
|
Frequency Stability
|
0.1%
|
Frequency Tolerance
|
7000 ppm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L7.4XB3.4XH2.0 (mm)/L0.291XB0.134XH0.079 (inch)
|
Surface Mount
|
YES
|
Terminal Finish
|
NOT APPLICABLE
|
Alternate Parts for PBRC-20.00HR
This table gives cross-reference parts and alternative options found for PBRC-20.00HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBRC-20.00HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBRC20.00G70X000 | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Kyocera AVX Components | PBRC-20.00HR vs PBRC20.00G70X000 |
PBRC20.00LR70X000 | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Kyocera AVX Components | PBRC-20.00HR vs PBRC20.00LR70X000 |
Related Parts for PBRC-20.00HR
-
C0603C105K3RACTUFixed Capacitors
-
RR1220P-103-DFixed Resistors
-
MLF1608D47NMTA00Fixed Inductors
-
ES1FRectifier Diodes
-
IRFP4110PBFPower Field-Effect Transistors
-
LM317MBDTRKGLinear Regulator ICs
-
MMBTA42LT1GSmall Signal Bipolar Transistors
-
SM6T6V8ATransient Suppressors
-
BSS131L6327Small Signal Field-Effect Transistors