PBRC20.00G70X000
Kyocera AVX Components
Description: Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN

Overview of PBRC20.00G70X000 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PBRC20.00G70X000 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBRC20.00G70X000 by Kyocera AVX Components

PBRC20.00G70X000
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
Reach Compliance Code
compliant
Additional Feature
BULK
Crystal/Resonator Type
CERAMIC RESONATOR
Frequency Stability
0.1%
Frequency Tolerance
7000 ppm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L7.4XB3.4XH2.0 (mm)/L0.291XB0.134XH0.079 (inch)
Surface Mount
YES
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. PBRC20.00G70X000
    Kyocera AVX Components
    Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
    VS

Alternate Parts for PBRC20.00G70X000

This table gives cross-reference parts and alternative options found for PBRC20.00G70X000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBRC20.00G70X000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PBRC20.00LR70X000 Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN Kyocera AVX Components PBRC20.00G70X000 vs PBRC20.00LR70X000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBRC20.00G70X000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBRC20.00G70X000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of PBRC20.00G70X000 would you like to use for your alert(s)?
  • Please alert me when PBRC20.00G70X000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBRC20.00G70X000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBRC20.00G70X000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBRC20.00G70X000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBRC20.00G70X000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBRC20.00G70X000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: