There are no models available for this part yet.
Overview of PBPC606 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBPC606 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 59 |
|
RFQ | ||||
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 4A, 800V V(RRM), SILICON | 47 |
|
$1.8920 / $3.4400 | Buy Now |
CAD Models for PBPC606 by Diodes Incorporated
Part Data Attributes for PBPC606 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
PLASTIC, PBPC-6, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
800 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-W4
|
JESD-609 Code
|
e2
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for PBPC606
This table gives cross-reference parts and alternative options found for PBPC606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBPC606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | PBPC606 vs KBPC608 |
BR68 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon | Semitronics Corp | PBPC606 vs BR68 |
PB68 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon | International Semiconductor Inc | PBPC606 vs PB68 |
PB68 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | PBPC606 vs PB68 |
DB608 | Bridge Rectifier Diode, Avalanche, 1 Phase, 3A, 800V V(RRM), Silicon | Diotec Electronics Corp | PBPC606 vs DB608 |
KBPC608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Ltd | PBPC606 vs KBPC608 |
KBPC608 | Bridge Rectifier Diode, 1 Phase, 3.8A, 800V V(RRM), Silicon | SEMIKRON | PBPC606 vs KBPC608 |
CBR6F-080 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Central Semiconductor Corp | PBPC606 vs CBR6F-080 |
CBR6-080 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, CASE CM, 4 PIN | Central Semiconductor Corp | PBPC606 vs CBR6-080 |
KBPC808 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, | Gulfsemi | PBPC606 vs KBPC808 |
Related Parts for PBPC606
-
PB68-BPBridge Rectifier Diodes
-
GBPC608Rectifier Diodes
-
UHE1H221MPDFixed Capacitors
-
1-1123723-2Headers and Edge Type Connectors
-
P6KE22CATransient Suppressors
-
ATMEGA168P-20AUMicrocontrollers
-
PBHV9050ZSmall Signal Bipolar Transistors
-
BA4580RF-E2Operational Amplifiers
-
PBA50F-12-RPower Supply Modules