Part Details for PB68 by International Semiconductor Inc
Overview of PB68 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Part Details for PB68
PB68 CAD Models
PB68 Part Data Attributes
|
PB68
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PB68
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PB68
This table gives cross-reference parts and alternative options found for PB68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RKBPC608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | PB68 vs RKBPC608 |
PB68-BP | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | PB68 vs PB68-BP |
KBPC608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | PB68 vs KBPC608 |
KBPC608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Ltd | PB68 vs KBPC608 |
PB68 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | PB68 vs PB68 |
KBPC608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | PB68 vs KBPC608 |
KBPC808 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, | Gulfsemi | PB68 vs KBPC808 |
KBPC608 | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Corporation | PB68 vs KBPC608 |