Part Details for PBLS4003D,115 by NXP Semiconductors
Overview of PBLS4003D,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBLS4003D,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PBLS4003D,115-954-ND
|
DigiKey | NEXPERIA PBLS4003D - SMALL SIGNA Min Qty: 4230 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
66000 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | Nexperia PBLS4003D - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, PNP, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 66000 |
|
$0.0609 / $0.0716 | Buy Now |
DISTI #
4277171
|
Farnell | RoHS: Compliant Min Qty: 5387 Container: Each | 0 |
|
$0.0964 | Buy Now |
Part Details for PBLS4003D,115
PBLS4003D,115 CAD Models
PBLS4003D,115 Part Data Attributes:
|
PBLS4003D,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBLS4003D,115
NXP Semiconductors
PBLS4003D - 40 V PNP BISS loadswitch TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for PBLS4003D,115
This table gives cross-reference parts and alternative options found for PBLS4003D,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBLS4003D,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBLS4003D/T2 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBLS4003D,115 vs PBLS4003D/T2 |
PBLS4003D | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBLS4003D,115 vs PBLS4003D |
PBLS4003D/T1 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBLS4003D,115 vs PBLS4003D/T1 |
PBLS4003D,115 | PBLS4003D - 40 V PNP BISS loadswitch@en-us TSOP 6-Pin | Nexperia | PBLS4003D,115 vs PBLS4003D,115 |