-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBLS4003D - 40 V PNP BISS loadswitch@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2861
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PBLS4003D,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.0880 | Buy Now |
DISTI #
1727-5698-1-ND
|
DigiKey | TRANS PREBIAS 1NPN 1PNP 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3473 In Stock |
|
$0.0717 / $0.4500 | Buy Now |
DISTI #
PBLS4003D,115
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V/40V 100mA/1A 6-Pin TSOP T/R - Tape and Reel (Alt: PBLS4003D,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0677 / $0.0808 | Buy Now |
DISTI #
771-PBLS4003D115
|
Mouser Electronics | Digital Transistors PBLS4003D/SOT457/SC-74 RoHS: Compliant | 310 |
|
$0.0690 / $0.4500 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBLS4003D/SOT457/SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0697 / $0.0772 | Buy Now |
|
Rochester Electronics | Nexperia PBLS4003D - Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, PNP, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 150000 |
|
$0.0609 / $0.0716 | Buy Now |
DISTI #
PBLS4003D,115
|
Avnet Silica | Trans Digital BJT NPN/PNP 50V/40V 100mA/1A 6-Pin TSOP T/R (Alt: PBLS4003D,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBLS4003D,115
|
EBV Elektronik | Trans Digital BJT NPN/PNP 50V/40V 100mA/1A 6-Pin TSOP T/R (Alt: PBLS4003D,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBLS4003D,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBLS4003D,115
Nexperia
PBLS4003D - 40 V PNP BISS loadswitch@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for PBLS4003D,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBLS4003D,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBLS4003D | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBLS4003D,115 vs PBLS4003D |
PBLS4003D/T1 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PBLS4003D,115 vs PBLS4003D/T1 |