There are no models available for this part yet.
Overview of PBK-3-9-B by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBK-3-9-B by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ3834
|
Newark | Ac-3W 9Vsingle Output Encapsulated Pcbw/ Bent Pin |Cui PBK-3-9-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0300 / $21.7600 | Buy Now | |
DISTI #
490-PBK-3-9-B
|
Mouser Electronics | AC/DC Power Modules ac-dc, 3 W, 9 Vdc, single output, encapsulated PCB w/ bent pin RoHS: Compliant | 0 |
|
$10.8200 / $11.6000 | Order Now | |
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 9V@0.33A - 3W RoHS: Compliant |
3 Partner Stock |
|
$10.6400 / $56.9300 | Buy Now | ||
Master Electronics | AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 9V@0.33A - 3W RoHS: Compliant |
3 Partner Stock |
|
$10.6400 / $56.9300 | Buy Now |
CAD Models for PBK-3-9-B by CUI Inc
Part Data Attributes for PBK-3-9-B by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, UL
|
Efficiency (Main Output)
|
76%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
Length
|
37 mm
|
Line Regulation-Max
|
1.5%
|
Load Regulation-Max
|
2.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.333 A
|
Output Voltage-Max
|
9.72 V
|
Output Voltage-Min
|
8.28 V
|
Output Voltage-Nom
|
9 V
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.04242 Vrms
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
3 W
|
Width
|
25 mm
|
Alternate Parts for PBK-3-9-B
This table gives cross-reference parts and alternative options found for PBK-3-9-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBK-3-9-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-S3-9-L | Chassis Mount Power Supply, 9 Vdc, 0.33 A, 3 W | CUI Inc | PBK-3-9-B vs PSK-S3-9-L |
PSK-S3-9-T | Chassis Mount Power Supply, 9 Vdc, 0.33 A, 3 W | CUI Inc | PBK-3-9-B vs PSK-S3-9-T |
IRM-03-9S | AC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, PACKAGE-26/14 | Mean Well | PBK-3-9-B vs IRM-03-9S |
PSK-S3-9 | Board Mount AC-DC Power Supply, 9 Vdc, 0.33 A, 3 W | CUI Inc | PBK-3-9-B vs PSK-S3-9 |
Related Parts for PBK-3-9-B
-
PBO-3-S9-BPower Supply Modules
-
PFRA.300Non-linear Resistors
-
3651Headers and Edge Type Connectors
-
P6SMBJ100Transient Suppressors
-
PCM1602KYG4Digital to Analog Converters
-
PI90LVT386AEXLine Driver or Receivers
-
PI90SD1636AFCENetwork Interfaces
-
PI5C3305UEXBus Driver/Transceivers
-
PBSS5220TSmall Signal Bipolar Transistors