-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 336W, Hybrid, ROHS COMPLIANT, PACKAGE-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1480-ND
|
DigiKey | AC/DC CONVERTER 24V 300W Min Qty: 1 Lead time: 13 Weeks Container: Box |
388 In Stock |
|
$318.0748 / $350.9800 | Buy Now |
DISTI #
436-PBA300F-24
|
Mouser Electronics | Switching Power Supplies 300W 24V 14A AC-DC Power Supply RoHS: Compliant | 30 |
|
$318.0400 / $350.9200 | Buy Now |
DISTI #
70160738
|
RS | Power Supply, AC-DC,24V,14A,85-264V In, Enclosed, Panel Mount, PFC,336W, PBA Series | Cosel U.S.A. Inc. PBA300F-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 555 |
|
$326.4100 / $350.9800 | Buy Now |
|
Future Electronics | PBA300F Series 324 W Single Output 24 V AC/DC Enclosed Type Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$344.0400 / $361.2500 | Buy Now |
DISTI #
000000000003146311
|
Sager | Switching Power Supplies 300W 24V 14A AC-DC Power Supply Min Qty: 1 | 251 |
|
$308.6000 / $312.8300 | Buy Now |
|
Neutron USA | Switching Power Supplies 336W 24V 14A AC-DC Power Supply, Enclosed | 50 |
|
$699.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBA300F-24
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA300F-24
Cosel USA Inc
AC-DC Power Factor Correction Module, 1 Output, 336W, Hybrid, ROHS COMPLIANT, PACKAGE-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 170 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 14 A | |
Output Voltage-Max | 24.96 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 43 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 336 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.3 s | |
Width | 102 mm |