There are no models available for this part yet.
Overview of PB1000G by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
CAD Models for PB1000G by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for PB1000G by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
S-PUFM-W4
|
Reach Compliance Code
|
compliant
|
Breakdown Voltage-Min
|
50 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-W4
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for PB1000G
This table gives cross-reference parts and alternative options found for PB1000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB1000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBPC10-00W-G | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, RKBPC-W, 4 PIN | Sensitron Semiconductors | PB1000G vs RBPC10-00W-G |
PB1000 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon | SEMIKRON | PB1000G vs PB1000 |
KBPC1000PW-G | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Sensitron Semiconductors | PB1000G vs KBPC1000PW-G |
GBPC1000W-G | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | PB1000G vs GBPC1000W-G |
GBPC1000W-G | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Sensitron Semiconductors | PB1000G vs GBPC1000W-G |
MP1000 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, MP-10, 4 PIN | Sensitron Semiconductors | PB1000G vs MP1000 |
KBPC1000W | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | PB1000G vs KBPC1000W |
MP1000 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, MP-10, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | PB1000G vs MP1000 |
GBPC1000W | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | PB1000G vs GBPC1000W |
KBPC1000PW-G | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | PB1000G vs KBPC1000PW-G |