Part Details for GBPC1000W by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of GBPC1000W by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC1000W
GBPC1000W CAD Models
GBPC1000W Part Data Attributes
|
GBPC1000W
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC1000W
Sangdest Microelectronics (Nanjing) Co Ltd
Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC1000W
This table gives cross-reference parts and alternative options found for GBPC1000W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1000W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1000PW-G | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC1000W vs KBPC1000PW-G |
RKBPC10-00W | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, RKBPC-W, 4 PIN | Sensitron Semiconductors | GBPC1000W vs RKBPC10-00W |
KBPC1000PW | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Sensitron Semiconductors | GBPC1000W vs KBPC1000PW |
KBPC1000W | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBPC1000W vs KBPC1000W |
MP1000 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, MP-10, 4 PIN | Sensitron Semiconductors | GBPC1000W vs MP1000 |
RKBPC10-00W | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, RKBPC-W, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC1000W vs RKBPC10-00W |
KBPC1000GW | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, KBPC-GW, 4 PIN | Sensitron Semiconductors | GBPC1000W vs KBPC1000GW |
PB1000G | 10A, 50V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | GBPC1000W vs PB1000G |
KBPC1000GW | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, PLASTIC, KBPC-GW, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC1000W vs KBPC1000GW |
RBPC10-00W-G | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, RKBPC-W, 4 PIN | Sensitron Semiconductors | GBPC1000W vs RBPC10-00W-G |