Part Details for PAT0402E3742BSTF by Vishay Intertechnologies
Overview of PAT0402E3742BSTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAT0402E3742BSTF
PAT0402E3742BSTF CAD Models
PAT0402E3742BSTF Part Data Attributes
|
PAT0402E3742BSTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAT0402E3742BSTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 37400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.0414 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PAT0402E3742BSTF
This table gives cross-reference parts and alternative options found for PAT0402E3742BSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT0402E3742BSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1005P-3742-B-T10 | Fixed Resistor, Metal Film, 0.0625W, 37400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | PAT0402E3742BSTF vs RG1005P-3742-B-T10 |
CR0402E3742B-T5 | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | PAT0402E3742BSTF vs CR0402E3742B-T5 |
CR0402E3742B-T10 | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | PAT0402E3742BSTF vs CR0402E3742B-T10 |
RG1005P-3742-B-T5 | Fixed Resistor, Metal Film, 0.0625W, 37400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | PAT0402E3742BSTF vs RG1005P-3742-B-T5 |
RS1005P-3742-B-T5-3 | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Susumu Co Ltd | PAT0402E3742BSTF vs RS1005P-3742-B-T5-3 |
CR0402E3742A-T10 | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | PAT0402E3742BSTF vs CR0402E3742A-T10 |
RG1005P-3742-W-T5 | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | Susumu Co Ltd | PAT0402E3742BSTF vs RG1005P-3742-W-T5 |
CR0402E3742A-T5 | Fixed Resistor, Thin Film, 0.125W, 37400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | PAT0402E3742BSTF vs CR0402E3742A-T5 |