Part Details for PAQ65D48-5033 by TDK-Lambda Corporation
Overview of PAQ65D48-5033 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50332-1162HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Vertical, Through Hole, 3 Row, 162 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50332-5096HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Vertical, Through Hole, 3 Row, 96 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
ISL55033IRTZ-T13 | Renesas Electronics Corporation | 400MHz Slew Rate Enhanced Rail-to-Rail Output Gain Block |
Price & Stock for PAQ65D48-5033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$0 | Buy Now |
Part Details for PAQ65D48-5033
PAQ65D48-5033 CAD Models
PAQ65D48-5033 Part Data Attributes
|
PAQ65D48-5033
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAQ65D48-5033
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 65 W | |
Width | 36.8 mm |