-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAM2841SR by Diodes Incorporated is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5893
|
Newark | Led Driver, Boost, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM2841SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 172 |
|
$0.5360 / $1.4600 | Buy Now |
DISTI #
PAM2841SRDICT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1.5A 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4304 In Stock |
|
$0.2625 / $1.3000 | Buy Now |
DISTI #
PAM2841SR
|
Avnet Americas | LED DRVR Boost 1-CH Analog/PWM 40V 1.5A 8-Pin MSOP T/R - Tape and Reel (Alt: PAM2841SR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2470 / $0.2641 | Buy Now |
DISTI #
621-PAM2841SR
|
Mouser Electronics | LED Lighting Driver ICs 40V 1.5A Prec Step-Up Cnvtr RoHS: Compliant | 2872 |
|
$0.2620 / $1.3000 | Buy Now |
DISTI #
E02:0323_06651795
|
Arrow Electronics | LED Driver 10 Segment 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2440 | Europe - 2500 |
|
$1.1357 / $1.1920 | Buy Now |
DISTI #
70438397
|
RS | Step-up Series LED Driver 5V 1MHz MSOP-8 | Diodes Inc PAM2841SR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.7200 | RFQ |
|
Future Electronics | PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.2700 / $0.2800 | Buy Now |
|
Future Electronics | PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.2700 / $0.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 80 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | 64 |
|
$0.6250 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM2841SR
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM2841SR
Diodes Incorporated
LED Driver,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |