Part Details for PAM2808BLBR by Diodes Incorporated
Overview of PAM2808BLBR by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAM2808BLBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5662
|
Newark | Led Linear Driver So-8Ep T&r 2.5K Rohs Compliant: Yes |Diodes Inc. PAM2808BLBR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 | Buy Now |
DISTI #
76AH5891
|
Newark | Led Driver, Cc/Linear, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM2808BLBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2330 / $0.5180 | Buy Now |
DISTI #
PAM2808BLBRDICT-ND
|
DigiKey | IC LED DRIVER LINEAR 1.5A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
131869 In Stock |
|
$0.1867 / $0.4600 | Buy Now |
DISTI #
PAM2808BLBR
|
Avnet Americas | LED DRVR 1-CH 1.5A 8-Pin SOP EP T/R - Tape and Reel (Alt: PAM2808BLBR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1853 / $0.2189 | Buy Now |
DISTI #
621-PAM2808BLBR
|
Mouser Electronics | LED Lighting Drivers 5W HI PWR HBLED DVR RoHS: Compliant | 82769 |
|
$0.1820 / $0.4500 | Buy Now |
DISTI #
70437180
|
RS | High Power 3W LED Driver 6V 1.5A SO8EP | Diodes Inc PAM2808BLBR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.3220 / $0.4600 | Buy Now |
|
Future Electronics | PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Future Electronics | PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
PAM2808BLBR
|
TME | IC: driver Min Qty: 1 | 0 |
|
$0.2120 / $0.5700 | RFQ |
DISTI #
PAM2808BLBR
|
Avnet Asia | LED DRVR 1-CH 1.5A 8-Pin SOP EP T/R (Alt: PAM2808BLBR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |