-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5889
|
Newark | Led Driver, Boost, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM2803AAF095 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 584 |
|
$0.3020 / $0.7090 | Buy Now |
DISTI #
PAM2803AAF095DICT-ND
|
DigiKey | IC LED DRVR RGLTR 750MA SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50083 In Stock |
|
$0.1900 / $0.6500 | Buy Now |
DISTI #
PAM2803AAF095
|
Avnet Americas | LED DRVR Boost 1-CH 5V 1A 6-Pin TSOT-26 T/R - Tape and Reel (Alt: PAM2803AAF095) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 / $0.2154 | Buy Now |
DISTI #
621-PAM2803AAF095
|
Mouser Electronics | LED Lighting Drivers 3W 1A Step-Up Cnvtr RoHS: Compliant | 26295 |
|
$0.1840 / $0.6400 | Buy Now |
|
Future Electronics | PAM2803 Series 5.5 V 1 MHz Surface Mount Step Up White LED Driver - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1980 / $0.2100 | Buy Now |
|
Future Electronics | PAM2803 Series 5.5 V 1 MHz Surface Mount Step Up White LED Driver - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1980 / $0.2100 | Buy Now |
DISTI #
PAM2803AAF095
|
Avnet Americas | LED DRVR Boost 1-CH 5V 1A 6-Pin TSOT-26 T/R - Tape and Reel (Alt: PAM2803AAF095) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1823 / $0.2154 | Buy Now |
DISTI #
PAM2803AAF095
|
TME | IC: driver, DC/DC converter,LED driver, 1A, SOT23-6, Ch: 1 Min Qty: 3000 | 0 |
|
$0.2100 | RFQ |
|
ComSIT USA | LED Driver, 1-Segment, PDSO6 RoHS: Compliant | Europe - 2315 |
|
RFQ | |
DISTI #
PAM2803AAF095
|
Avnet Silica | LED DRVR Boost 1-CH 5V 1A 6-Pin TSOT-26 T/R (Alt: PAM2803AAF095) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy