-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PALCE16V8H-10JC/4-ND
|
DigiKey | EE PLD, 10NS, PAL-TYPE Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
185651 In Stock |
|
$0.3600 | Buy Now |
|
Bristol Electronics | 948 |
|
RFQ | ||
|
Quest Components | Simple E²PLD, Programmable Array Logic, 20 Pin, Plastic, PLCC | 96 |
|
$0.5425 / $1.0850 | Buy Now |
|
Rochester Electronics | PALCE16V8H - Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 185651 |
|
$0.3094 / $0.3640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PALCE16V8H-10JC/4
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PALCE16V8H-10JC/4
Lattice Semiconductor Corporation
EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 66.7 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.9662 mm |
This table gives cross-reference parts and alternative options found for PALCE16V8H-10JC/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8H-10JC/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL16V8D-10LJNI | EE PLD, 10ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-10JC/4 vs GAL16V8D-10LJNI |
PALCE16V8H-10JI/4 | EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-10JC/4 vs PALCE16V8H-10JI/4 |
GAL16V8D-10QJN | EE PLD, 10ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-10JC/4 vs GAL16V8D-10QJN |
PALCE16V8Q-10JC/5 | EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMD | PALCE16V8H-10JC/4 vs PALCE16V8Q-10JC/5 |
GAL16V8D-10QJ | EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-10JC/4 vs GAL16V8D-10QJ |
GAL16V8D-10LJ | EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-10JC/4 vs GAL16V8D-10LJ |
PALCE16V8H-10JI/4 | EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMD | PALCE16V8H-10JC/4 vs PALCE16V8H-10JI/4 |
PALCE16V8Q-10JC/5 | EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-10JC/4 vs PALCE16V8Q-10JC/5 |