PALCE16V8H-10JC/4 vs GAL16V8D-10LJ feature comparison

PALCE16V8H-10JC/4 Lattice Semiconductor Corporation

Buy Now Datasheet

GAL16V8D-10LJ Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QLCC QLCC
Package Description PLASTIC, LCC-20 PLASTIC, LCC-20
Pin Count 20 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor Lattice Semiconductor
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 66.7 MHz 66.7 MHz
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e0
Length 8.9662 mm 8.9662 mm
Moisture Sensitivity Level 1 1
Number of Dedicated Inputs 8 8
Number of I/O Lines 8 8
Number of Inputs 18 18
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 20 20
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Organization 8 DEDICATED INPUTS, 8 I/O 8 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8.9662 mm 8.9662 mm
Base Number Matches 1 4
Pbfree Code No
ECCN Code EAR99
Additional Feature PROGRAMMABLE OUTPUT POLARITY

Compare PALCE16V8H-10JC/4 with alternatives

Compare GAL16V8D-10LJ with alternatives