Part Details for PALCE16V8-10DMB by Cypress Semiconductor
Overview of PALCE16V8-10DMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PALCE16V8-10DMB
PALCE16V8-10DMB CAD Models
PALCE16V8-10DMB Part Data Attributes:
|
PALCE16V8-10DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALCE16V8-10DMB
Cypress Semiconductor
Flash PLD, 10ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 58 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PALCE16V8-10DMB
This table gives cross-reference parts and alternative options found for PALCE16V8-10DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8-10DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF16V8B-10PL | Flash PLD, 10ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | Atmel Corporation | PALCE16V8-10DMB vs ATF16V8B-10PL |
PALCE16V8Q-10PC | EE PLD, 10ns, CMOS, PDIP20, | Vantis Corporation | PALCE16V8-10DMB vs PALCE16V8Q-10PC |
5962-8983911RX | EE PLD, 10ns, CMOS, CDIP20, CERAMIC, DIP-20 | QP Semiconductor | PALCE16V8-10DMB vs 5962-8983911RX |
ATF16V8BQ-10PL | Flash PLD, 10ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | Atmel Corporation | PALCE16V8-10DMB vs ATF16V8BQ-10PL |
GAL16V8D-10LPI | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8-10DMB vs GAL16V8D-10LPI |
GAL16V8C-10LD/883 | EE PLD, 10ns, CMOS, CDIP20, CERDIP-20 | Lattice Semiconductor Corporation | PALCE16V8-10DMB vs GAL16V8C-10LD/883 |
GAL16V8D-10LPNI | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8-10DMB vs GAL16V8D-10LPNI |
GAL16V8D-10QPN | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8-10DMB vs GAL16V8D-10QPN |
ATF16V8B-10GM/883 | Flash PLD, 10ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Atmel Corporation | PALCE16V8-10DMB vs ATF16V8B-10GM/883 |
ATF16V8B-10GC | Flash PLD, 10ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Atmel Corporation | PALCE16V8-10DMB vs ATF16V8B-10GC |