Part Details for ATF16V8B-10NM by Atmel Corporation
Overview of ATF16V8B-10NM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ATF16V8B-10NM
ATF16V8B-10NM CAD Models
ATF16V8B-10NM Part Data Attributes:
|
ATF16V8B-10NM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF16V8B-10NM
Atmel Corporation
Flash PLD, 10ns, PAL-Type, CMOS, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.46SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 68 MHz | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.46SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for ATF16V8B-10NM
This table gives cross-reference parts and alternative options found for ATF16V8B-10NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8B-10NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL16V8D-7LR/883 | EE PLD, 7.5ns, PAL-Type, CMOS, CQCC20, LCC-20 | Lattice Semiconductor Corporation | ATF16V8B-10NM vs GAL16V8D-7LR/883 |
GAL16V8D-10LR/883 | EE PLD, 10ns, PAL-Type, CMOS, CQCC20, LCC-20 | Lattice Semiconductor Corporation | ATF16V8B-10NM vs GAL16V8D-10LR/883 |
5962-89839112A | EE PLD, 10ns, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | ATF16V8B-10NM vs 5962-89839112A |
5962-89839072X | EE PLD, 7.5ns, CMOS, CQCC20, LCC-20 | Lattice Semiconductor Corporation | ATF16V8B-10NM vs 5962-89839072X |
5962-89839042X | EE PLD, 10ns, CMOS, CQCC20, LCC-20 | Lattice Semiconductor Corporation | ATF16V8B-10NM vs 5962-89839042X |
5962-89839042X | Flash PLD, CMOS, PQCC20, LCC-20 | Cypress Semiconductor | ATF16V8B-10NM vs 5962-89839042X |
5962-89839112X | EE PLD, 10ns, CMOS, CQCC20, CERAMIC, LCC-20 | e2v technologies | ATF16V8B-10NM vs 5962-89839112X |
PALCE16V8-10LMB | Flash PLD, 10ns, PAL-Type, CMOS, LCC-20 | Cypress Semiconductor | ATF16V8B-10NM vs PALCE16V8-10LMB |
ATF16V8B-10NI | Flash PLD, 10ns, CMOS, CQCC20, CERAMIC, LCC-20 | Atmel Corporation | ATF16V8B-10NM vs ATF16V8B-10NI |
5962-89839112X | EE PLD, 10ns, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | ATF16V8B-10NM vs 5962-89839112X |