PAL20X10JC
Description: IC OT PLD, 35 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device

Overview of PAL20X10JC by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for PAL20X10JC by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7
RFQ
Quest Components Simple, Programmable Array Logic, 24 Pin, Ceramic, DIP 12
  • 1 $14.3000
$14.3000 Buy Now
Quest Components Simple, Programmable Array Logic, 24 Pin, Ceramic, DIP 5
  • 1 $10.8570
  • 2 $9.0475
  • 4 $7.9618
$7.9618 / $10.8570 Buy Now

CAD Models for PAL20X10JC by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAL20X10JC by National Semiconductor Corporation

PAL20X10JC
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP24,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
EXCLUSIVE-OR REGISTERED OUTPUT
Architecture
PAL-TYPE
Clock Frequency-Max
12.5 MHz
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Number of Dedicated Inputs
10
Number of I/O Lines
Number of Inputs
10
Number of Outputs
10
Number of Product Terms
40
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
10 DEDICATED INPUTS, 0 I/O
Output Function
REGISTERED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
OT PLD
Propagation Delay
35 ns
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. PAL20X10JC
    National Semiconductor Corporation
    IC OT PLD, 35 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device
    VS

Alternate Parts for PAL20X10JC

This table gives cross-reference parts and alternative options found for PAL20X10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20X10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PAL20X10JM OT PLD, 45ns, CDIP24, CERAMIC, DIP-24 Texas Instruments PAL20X10JC vs PAL20X10JM
PAL20X10JC OT PLD, 35ns, CDIP24, CERAMIC, DIP-24 Texas Instruments PAL20X10JC vs PAL20X10JC
PAL20X10NC OT PLD, 35ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Texas Instruments PAL20X10JC vs PAL20X10NC
Part Number Description Manufacturer Compare
PAL20X10ACJS OT PLD, 20ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 AMD PAL20X10JC vs PAL20X10ACJS
TIBPAL20X10-30CJT OT PLD, 30ns, CDIP24 Texas Instruments PAL20X10JC vs TIBPAL20X10-30CJT
PAL20X10ACNSSTD OT PLD, 20ns, TTL, PDIP24, 0.250 X 1.125 INCH, SKINNY, PLASTIC, DIP-24 AMD PAL20X10JC vs PAL20X10ACNSSTD
PAL20X10NC OT PLD, 35ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Texas Instruments PAL20X10JC vs PAL20X10NC
PAL20X10CJSSHRPP01234 OT PLD, 50ns, TTL, CDIP24, Monolithic Memories (RETIRED) PAL20X10JC vs PAL20X10CJSSHRPP01234
PAL20X10JM IC OT PLD, 45 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device National Semiconductor Corporation PAL20X10JC vs PAL20X10JM
TIBPAL20X10-20CNT OT PLD, 20ns, PDIP24 Texas Instruments PAL20X10JC vs TIBPAL20X10-20CNT
PAL20X10CNSSHRPP01234 OT PLD, 50ns, TTL, PDIP24, Monolithic Memories (RETIRED) PAL20X10JC vs PAL20X10CNSSHRPP01234
PAL20X10AMJS/883B OT PLD, 25ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 AMD PAL20X10JC vs PAL20X10AMJS/883B
TIBPAL20X10-20CJT OT PLD, 20ns, CDIP24 Texas Instruments PAL20X10JC vs TIBPAL20X10-20CJT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAL20X10JC by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAL20X10JC by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PAL20X10JC would you like to use for your alert(s)?
  • Please alert me when PAL20X10JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAL20X10JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAL20X10JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAL20X10JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAL20X10JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAL20X10JC by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: